Megger TPT420, LCD, LED Voltage tester, 1000V ac, Continuity Check, Battery Powered, CAT IV

RS Stock No.: 225-6335Brand: MeggerManufacturers Part No.: 1013-189Distrelec Article No.: 30186352
brand-logo
View all in Voltage Testers

Technical Document

Specifications

Brand

Megger

Maximum Voltage

1000V ac

Continuity Check

Yes

Safety Category

CAT IV

Display Type

LCD, LED

RCD Trip Test

Yes

IP Rating

IP64

Battery Type

AAA, LR03

Power Source

Battery

Dimensions

255 x 67 x 30mm

Weight

207g

Height

30mm

Length

255mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Width

67mm

Model Number p

TPT420

Safety Category Level

CAT IV

Safety Category Voltage

12000V

Distrelec Product Id

30186352

Country of Origin

China

Stock information temporarily unavailable.

€ 204.70

€ 204.70 Each (Exc. Vat)

€ 253.83

€ 253.83 Each (inc. VAT)

Megger TPT420, LCD, LED Voltage tester, 1000V ac, Continuity Check, Battery Powered, CAT IV

Calibration type

€ 204.70

€ 204.70 Each (Exc. Vat)

€ 253.83

€ 253.83 Each (inc. VAT)

Megger TPT420, LCD, LED Voltage tester, 1000V ac, Continuity Check, Battery Powered, CAT IV
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Maximum Voltage

1000V ac

Continuity Check

Yes

Safety Category

CAT IV

Display Type

LCD, LED

RCD Trip Test

Yes

IP Rating

IP64

Battery Type

AAA, LR03

Power Source

Battery

Dimensions

255 x 67 x 30mm

Weight

207g

Height

30mm

Length

255mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Width

67mm

Model Number p

TPT420

Safety Category Level

CAT IV

Safety Category Voltage

12000V

Distrelec Product Id

30186352

Country of Origin

China