Megger DCM1500S Clamp Meter, 1500A dc, Max Current 1500A ac CAT CAT III, CAT IV

RS Stock No.: 225-6337Brand: MeggerManufacturers Part No.: 1013-357
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Megger

Absolute Maximum AC Current Measurement

1500A ac

Absolute Maximum DC Current Measurement

1500A dc

Absolute Maximum AC Voltage Measurement

1500V ac

Absolute Maximum DC Voltage Measurement

2000V dc

Model Number

DCM1500S

AC Current Measurement Resolution

0.1A

DC Current Measurement Resolution

100000µA

Best DC Current Accuracy

±(2.0% + 5d)

Clamp Meter Type

Solar Clamp Meter

Best AC Current Accuracy

±(2.0% + 5d)

Best AC Voltage Accuracy

±(1.0% + 5d)

Best DC Voltage Accuracy

±(0.7% + 2d)

True RMS

Yes

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

88mm

Length

254mm

Resistance Measurement Resolution

100mΩ

DC Current Measurement Range

60 → 1500 A

Dimensions

254 x 88 x 51mm

DC Voltage Measurement Resolution

0.1V dc

Best Temperature Measurement Accuracy

±(1% + 20d/36d)

Minimum Operating Temperature

-10°C

Height

51mm

AC Voltage Measurement Resolution

0.1V ac

AC Current Measurement Range

60 → 1500 A

AC Voltage Measurement Range

80 → 1000 V

Maximum Conductor Size

42mm

Battery Life

100 h

Weight

470g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

8000V

Battery Type

LR6 1.5V

Absolute Maximum Temperature Measurement

+400°C

Safety Category

CAT CAT III, CAT IV

Best Resistance Measurement Accuracy

± (0.9 % + 5 Digits)

Display Type

LCD

Maximum Operating Temperature

+50°C

Temperature Measurement Resolution

0.1°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 952.86

€ 952.86 Each (Exc. Vat)

€ 1,181.55

€ 1,181.55 Each (inc. VAT)

Megger DCM1500S Clamp Meter, 1500A dc, Max Current 1500A ac CAT CAT III, CAT IV

Calibration type

€ 952.86

€ 952.86 Each (Exc. Vat)

€ 1,181.55

€ 1,181.55 Each (inc. VAT)

Megger DCM1500S Clamp Meter, 1500A dc, Max Current 1500A ac CAT CAT III, CAT IV
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Absolute Maximum AC Current Measurement

1500A ac

Absolute Maximum DC Current Measurement

1500A dc

Absolute Maximum AC Voltage Measurement

1500V ac

Absolute Maximum DC Voltage Measurement

2000V dc

Model Number

DCM1500S

AC Current Measurement Resolution

0.1A

DC Current Measurement Resolution

100000µA

Best DC Current Accuracy

±(2.0% + 5d)

Clamp Meter Type

Solar Clamp Meter

Best AC Current Accuracy

±(2.0% + 5d)

Best AC Voltage Accuracy

±(1.0% + 5d)

Best DC Voltage Accuracy

±(0.7% + 2d)

True RMS

Yes

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

88mm

Length

254mm

Resistance Measurement Resolution

100mΩ

DC Current Measurement Range

60 → 1500 A

Dimensions

254 x 88 x 51mm

DC Voltage Measurement Resolution

0.1V dc

Best Temperature Measurement Accuracy

±(1% + 20d/36d)

Minimum Operating Temperature

-10°C

Height

51mm

AC Voltage Measurement Resolution

0.1V ac

AC Current Measurement Range

60 → 1500 A

AC Voltage Measurement Range

80 → 1000 V

Maximum Conductor Size

42mm

Battery Life

100 h

Weight

470g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

8000V

Battery Type

LR6 1.5V

Absolute Maximum Temperature Measurement

+400°C

Safety Category

CAT CAT III, CAT IV

Best Resistance Measurement Accuracy

± (0.9 % + 5 Digits)

Display Type

LCD

Maximum Operating Temperature

+50°C

Temperature Measurement Resolution

0.1°C

Country of Origin

Taiwan, Province Of China