Megger EVT100 Electrical Vehicle Tester, 50 V, 100 V, 250 V, 500 V, 1000 V No With USB

RS Stock No.: 665-485Brand: MeggerManufacturers Part No.: 1015-736
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Brand

Megger

Automatic RCD Test

No

RCD Ramp Test

No

Model Number p

EVT100

Insulation Test Voltage

50 V, 100 V, 250 V, 500 V, 1000 V

Earth Resistance Measurement

No

Interface Type

USB

Country of Origin

United Kingdom

€ 4,097.52

€ 4,097.52 Each (Exc. Vat)

€ 5,080.92

€ 5,080.92 Each (inc. VAT)

Megger EVT100 Electrical Vehicle Tester, 50 V, 100 V, 250 V, 500 V, 1000 V No With USB

€ 4,097.52

€ 4,097.52 Each (Exc. Vat)

€ 5,080.92

€ 5,080.92 Each (inc. VAT)

Megger EVT100 Electrical Vehicle Tester, 50 V, 100 V, 250 V, 500 V, 1000 V No With USB

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Megger

Automatic RCD Test

No

RCD Ramp Test

No

Model Number p

EVT100

Insulation Test Voltage

50 V, 100 V, 250 V, 500 V, 1000 V

Earth Resistance Measurement

No

Interface Type

USB

Country of Origin

United Kingdom