Technical Document
Specifications
Brand
MeggerBattery Type
Rechargeable Li-Ion (primary)
Battery Life
4 h
Dimensions
272 x 174 x 42mm
Display Size
1024 x 600pixel
IP Rating
IP54
Model Number
MPAC128
Country of Origin
China
€ 31,323.60
€ 31,323.60 Each (Exc. Vat)
€ 38,841.26
€ 38,841.26 Each (inc. VAT)
1
€ 31,323.60
€ 31,323.60 Each (Exc. Vat)
€ 38,841.26
€ 38,841.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MeggerBattery Type
Rechargeable Li-Ion (primary)
Battery Life
4 h
Dimensions
272 x 174 x 42mm
Display Size
1024 x 600pixel
IP Rating
IP54
Model Number
MPAC128
Country of Origin
China