Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Megger LT320-FR Loop Impedance Tester 2 Wire, 3 Wire 500V ±2% CAT III 300 V LT320

RS Stock No.: 537-7901Brand: MeggerManufacturers Part No.: LT320-FR
brand-logo
View all in Loop & RCD Testers

Technical Document

Specifications

Brand

Megger

Loop Impedance Test Type

2 Wire, 3 Wire

Maximum Voltage Measurement

500V

PSC Display

Yes

Best Loop Test Accuracy

±2%

Non-Trip Loop Test

Yes

Safety Category

CAT III 300 V

Display Type

LCD

Battery Life

2000 tests

Battery Type

AA

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

980g

Width

148mm

Length

203mm

Minimum Operating Temperature

-5°C

Height

78mm

Model Number p

LT320

Safety Category Level

CAT III

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Megger LT320-FR Loop Impedance Tester 2 Wire, 3 Wire 500V ±2% CAT III 300 V LT320

P.O.A.

Megger LT320-FR Loop Impedance Tester 2 Wire, 3 Wire 500V ±2% CAT III 300 V LT320
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Loop Impedance Test Type

2 Wire, 3 Wire

Maximum Voltage Measurement

500V

PSC Display

Yes

Best Loop Test Accuracy

±2%

Non-Trip Loop Test

Yes

Safety Category

CAT III 300 V

Display Type

LCD

Battery Life

2000 tests

Battery Type

AA

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

980g

Width

148mm

Length

203mm

Minimum Operating Temperature

-5°C

Height

78mm

Model Number p

LT320

Safety Category Level

CAT III

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom