Megger MIT230 Insulation & Continuity Tester, 250V Min, 1000V dc Max, 999MΩ Max, CAT III 300V

RS Stock No.: 535-3191Brand: MeggerManufacturers Part No.: MIT230-ENDistrelec Article No.: 30012234
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Megger

Model Number p

MIT230

Model Number (p)

MIT230

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

1000V dc

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Test Current

200mA

Battery Type

AA

Power Source

Battery

Battery Life

3000 5-Second Tests

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Safety Category

CAT III 300V

Safety Category Level

CAT III

Safety Category Voltage

300V

Width

98mm

Dimensions

195 x 98 x 40mm

Length

195mm

Height

40mm

Weight

530g

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,015.88

€ 1,015.88 Each (Exc. Vat)

€ 1,259.69

€ 1,259.69 Each (inc. VAT)

Megger MIT230 Insulation & Continuity Tester, 250V Min, 1000V dc Max, 999MΩ Max, CAT III 300V

Calibration type

€ 1,015.88

€ 1,015.88 Each (Exc. Vat)

€ 1,259.69

€ 1,259.69 Each (inc. VAT)

Megger MIT230 Insulation & Continuity Tester, 250V Min, 1000V dc Max, 999MΩ Max, CAT III 300V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Model Number p

MIT230

Model Number (p)

MIT230

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

1000V dc

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Test Current

200mA

Battery Type

AA

Power Source

Battery

Battery Life

3000 5-Second Tests

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Safety Category

CAT III 300V

Safety Category Level

CAT III

Safety Category Voltage

300V

Width

98mm

Dimensions

195 x 98 x 40mm

Length

195mm

Height

40mm

Weight

530g

Country of Origin

United Kingdom