Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Megger TDR1000 TDR Cable Fault Locator, 3000m

RS Stock No.: 408-8773Brand: MeggerManufacturers Part No.: TDR1000/2
brand-logo
View all in Time Domain Reflectometers

Technical Document

Specifications

Brand

Megger

Best Accuracy

±1 %

Maximum Range

3000m

Resolution

1 %

Cable Type

Coaxial, Telephone Cable

Maximum Pulse Width

3000ns

Minimum Pulse Width

7ns

Pulse Amplitude

5V

Output Impedance

100Ω

Velocity Factor/Propagation Velocity

0.99m/s

Battery Life

30 h

Battery Type

AA

Display Type

LCD

Power Source

Battery

Width

115mm

Length

48mm

Dimensions

48 x 115 x 230mm

Minimum Operating Temperature

-15°C

Height

230mm

Model Number p

TDR1000

Weight

600g

Maximum Operating Temperature

+50°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Megger TDR1000 TDR Cable Fault Locator, 3000m

P.O.A.

Megger TDR1000 TDR Cable Fault Locator, 3000m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Megger

Best Accuracy

±1 %

Maximum Range

3000m

Resolution

1 %

Cable Type

Coaxial, Telephone Cable

Maximum Pulse Width

3000ns

Minimum Pulse Width

7ns

Pulse Amplitude

5V

Output Impedance

100Ω

Velocity Factor/Propagation Velocity

0.99m/s

Battery Life

30 h

Battery Type

AA

Display Type

LCD

Power Source

Battery

Width

115mm

Length

48mm

Dimensions

48 x 115 x 230mm

Minimum Operating Temperature

-15°C

Height

230mm

Model Number p

TDR1000

Weight

600g

Maximum Operating Temperature

+50°C

You may be interested in