E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mellor Electric AC1000 Clockwise Shaded Pole AC Motor, 19 W, 1 Phase, 2 Pole, 220 → 260 V

RS Stock No.: 248-7112Brand: Mellor ElectricManufacturers Part No.: AC1002
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

19 W

AC Motor Type

Shaded Pole

Supply Voltage

220 → 260 V

Phase

1

Output Speed

2000 rpm @ 240 V

Number of Poles

2

Shaft Diameter

6mm

Rotation

Clockwise

Length

73.25mm

Maximum Output Torque

1.06 Ncm

Series

AC1000

Depth

46.53mm

Country of Origin

United Kingdom

Product details

Shaded Pole Motor

A 240 Vac 50//60 Hz shaded pole motor with starting characteristics ideal for small loads such as air and liquid movement
The 6Ø x 25mm long stainless steel shaft extension is threaded M4 for the first 5 mm as well as having a 1 mm deep flat for 19 mm
The two pole windings are varnish impregnated to class F insulation, impedance protected. Non-reversing, self-starting, r.f. and t.v. interference-free. Sintered bronze bearings
Two versions are offered: clockwise (cw) and anti-clockwise (acw) rotation as viewed from extension shaft. Complete with 300 mm supply leads including earth. Both versions are UL 94-V0 rated and are self extinguishing within 10-15 seconds

Stock information temporarily unavailable.

€ 36.05

€ 36.05 Each (Exc. Vat)

€ 44.70

€ 44.70 Each (inc. VAT)

Mellor Electric AC1000 Clockwise Shaded Pole AC Motor, 19 W, 1 Phase, 2 Pole, 220 → 260 V

€ 36.05

€ 36.05 Each (Exc. Vat)

€ 44.70

€ 44.70 Each (inc. VAT)

Mellor Electric AC1000 Clockwise Shaded Pole AC Motor, 19 W, 1 Phase, 2 Pole, 220 → 260 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

19 W

AC Motor Type

Shaded Pole

Supply Voltage

220 → 260 V

Phase

1

Output Speed

2000 rpm @ 240 V

Number of Poles

2

Shaft Diameter

6mm

Rotation

Clockwise

Length

73.25mm

Maximum Output Torque

1.06 Ncm

Series

AC1000

Depth

46.53mm

Country of Origin

United Kingdom

Product details

Shaded Pole Motor

A 240 Vac 50//60 Hz shaded pole motor with starting characteristics ideal for small loads such as air and liquid movement
The 6Ø x 25mm long stainless steel shaft extension is threaded M4 for the first 5 mm as well as having a 1 mm deep flat for 19 mm
The two pole windings are varnish impregnated to class F insulation, impedance protected. Non-reversing, self-starting, r.f. and t.v. interference-free. Sintered bronze bearings
Two versions are offered: clockwise (cw) and anti-clockwise (acw) rotation as viewed from extension shaft. Complete with 300 mm supply leads including earth. Both versions are UL 94-V0 rated and are self extinguishing within 10-15 seconds