E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

100 key grey steel cabinet,550x380x80mm

RS Stock No.: 501-216Brand: MellsmetalManufacturers Part No.: SYSTEM 100
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

100

Material

Steel

Cabinet Access Type

Key Lock

Colour

Grey

Depth

80 mm

Height

550 mm

Width

380mm

You may be interested in
Securikey Key Cabinet 100
€ 602.69Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

100 key grey steel cabinet,550x380x80mm

P.O.A.

100 key grey steel cabinet,550x380x80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Securikey Key Cabinet 100
€ 602.69Each (Exc. Vat)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

100

Material

Steel

Cabinet Access Type

Key Lock

Colour

Grey

Depth

80 mm

Height

550 mm

Width

380mm

You may be interested in
Securikey Key Cabinet 100
€ 602.69Each (Exc. Vat)