24 padlock steel cabinet,350x300x140mm

RS Stock No.: 225-647Brand: MellsmetalManufacturers Part No.: SYSTEM 24 PAD
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Padlock Cabinet

Capacity

24

Material

Steel

Cabinet Access Type

Key Lock

Colour

Grey

Depth

140 mm

Height

350 mm

Width

300mm

You may be interested in
Securikey Padlock Cabinet 24
€ 456.06Each (Exc. Vat)

P.O.A.

24 padlock steel cabinet,350x300x140mm

P.O.A.

24 padlock steel cabinet,350x300x140mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Securikey Padlock Cabinet 24
€ 456.06Each (Exc. Vat)

Technical Document

Specifications

Cabinet Type

Padlock Cabinet

Capacity

24

Material

Steel

Cabinet Access Type

Key Lock

Colour

Grey

Depth

140 mm

Height

350 mm

Width

300mm

You may be interested in
Securikey Padlock Cabinet 24
€ 456.06Each (Exc. Vat)