64 key grey steel cabinet,450x300x80mm

RS Stock No.: 498-104Brand: MellsmetalManufacturers Part No.: SYSTEM 64
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

64

Material

Steel

Cabinet Access Type

Key Lock

Colour

Grey

Depth

80 mm

Height

450 mm

Width

300mm

You may be interested in
Securikey Key Cabinet 64
€ 512.84Each (Exc. Vat)

P.O.A.

64 key grey steel cabinet,450x300x80mm

P.O.A.

64 key grey steel cabinet,450x300x80mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Securikey Key Cabinet 64
€ 512.84Each (Exc. Vat)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

64

Material

Steel

Cabinet Access Type

Key Lock

Colour

Grey

Depth

80 mm

Height

450 mm

Width

300mm

You may be interested in
Securikey Key Cabinet 64
€ 512.84Each (Exc. Vat)