MENNEKES IP44 Industrial Interlock Socket 3P, Earthing Position 4h, 16A, 110 V

RS Stock No.: 597-530Brand: MENNEKESManufacturers Part No.: 100
brand-logo
View all in Industrial Interlocks

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

3P

Colour

Grey

IP Rating

IP44

Voltage Rating

110 V

Current Rating

16A

Body Orientation

Straight

Earthing Position

4h

Country of Origin

Germany

€ 215.79

€ 215.79 1 Box of 10 (Exc. Vat)

€ 267.58

€ 267.58 1 Box of 10 (inc. VAT)

MENNEKES IP44 Industrial Interlock Socket 3P, Earthing Position 4h, 16A, 110 V

€ 215.79

€ 215.79 1 Box of 10 (Exc. Vat)

€ 267.58

€ 267.58 1 Box of 10 (inc. VAT)

MENNEKES IP44 Industrial Interlock Socket 3P, Earthing Position 4h, 16A, 110 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

3P

Colour

Grey

IP Rating

IP44

Voltage Rating

110 V

Current Rating

16A

Body Orientation

Straight

Earthing Position

4h

Country of Origin

Germany