E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MENNEKES IP44 Blue Panel Mount 3P Industrial Power Socket, Rated At 16A, 230 V

RS Stock No.: 491-490Brand: MENNEKESManufacturers Part No.: 1366Distrelec Article No.: 14336200
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Blue

Cable CSA

1.5 → 4mm²

Minimum Operating Temperature

-25

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

Panel Sockets - Large Flange

Spring loaded protection cover with connector retaining device

Mennekes Panel Sockets

Stock information temporarily unavailable.

€ 23.91

€ 23.91 Each (Exc. Vat)

€ 29.65

€ 29.65 Each (inc. VAT)

MENNEKES IP44 Blue Panel Mount 3P Industrial Power Socket, Rated At 16A, 230 V

€ 23.91

€ 23.91 Each (Exc. Vat)

€ 29.65

€ 29.65 Each (inc. VAT)

MENNEKES IP44 Blue Panel Mount 3P Industrial Power Socket, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 23.91
5+€ 23.05

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Blue

Cable CSA

1.5 → 4mm²

Minimum Operating Temperature

-25

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

Panel Sockets - Large Flange

Spring loaded protection cover with connector retaining device

Mennekes Panel Sockets