Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw Down
IP Rating
IP44
Colour
Blue
Country of Origin
Germany
Product details
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.
€ 60.53
€ 60.53 Each (Exc. Vat)
€ 75.06
€ 75.06 Each (inc. VAT)
1
€ 60.53
€ 60.53 Each (Exc. Vat)
€ 75.06
€ 75.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 60.53 |
5+ | € 58.39 |
Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw Down
IP Rating
IP44
Colour
Blue
Country of Origin
Germany
Product details
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.