E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MENNEKES, PowerTOP Plus IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 63A, 400 V

RS Stock No.: 679-6892Brand: MENNEKESManufacturers Part No.: 3258Distrelec Article No.: 30401111
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

63A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

Series

PowerTOP Plus

IP Rating

IP44

Colour

Red

Cable CSA

6 → 16mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Low Voltage

No

Distrelec Product Id

30401111

Country of Origin

Germany

Product details

Mennekes PowerTOP Plus 63 Amp IP44 Cable Mount Plugs

From Mennekes, the PowerTOP Plus series of IP44 splashproof industrial power plugs are robust, reliable and easy to connect. Convenient front and rear locking slides and simple screw contacts make PowerTOP industrial plugs essentially tool free supporting rapid connection, reducing installation time. A rugged cable gland at the rear of the industrial plug with integrated strain relief prevents cable kinking. Constructed from a tough Amaplast casing including nickel plated contacts and heat resistant contact carriers supporting excellent corrosion resistance. Ergonomically designed for a slip-proof grip the PowerTOP series of BS4343 industrial power connectors perform exceptionally well in the most demanding environments.

What is Amaplast?

Amaplast is a superior quality, industrial toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key points are;

• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation

Environmental Protection – IP Rating

Mennekes AM-TOP IP44 splashproof industrial power plugs are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.

Colour Coding

CEE Power Connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.

• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V

Features and Benefits

• Slip-proof plug housing for better handling while in the field
• Screw termination for rapid connection, reducing termination time
• Front and rear locking slides for rapid tool free installation
• Cable gland with integrated strain relief ensuring secure cable retention

Applications

BS4343 industrial power connectors are found in almost all areas of industrial applications. Some of the most common areas are;

• Agriculture: Portable equipment used or stored in sheltered environments.
• Construction sites: Covered sites and buildings that could be exposed to splashes of water.
• Entertainment and sports: Sheltered spaces protected from the weather but could be exposed to splashes of water.
• Food industry: on indoor equipment subjected to light splashing.
• Light Industry: Area’s that are not exposed to Extreme temperatures and humidity.
• Ship yards and ports: Sheltered repair workshops and dock plant rooms.

Q&A

Q: Are the PowerTOP Plus industrial plugs easy to terminate?
A: Yes the PowerTOP plugs have simple screw contacts for the electrical connection.
Q: Are there any accessories or mating connectors?
Industrial power plug 679-6892 mates with Industrial Power connector 465-536

Mennekes PowerTOP

Stock information temporarily unavailable.

€ 163.09

€ 163.09 Each (Exc. Vat)

€ 202.23

€ 202.23 Each (inc. VAT)

MENNEKES, PowerTOP Plus IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 63A, 400 V

€ 163.09

€ 163.09 Each (Exc. Vat)

€ 202.23

€ 202.23 Each (inc. VAT)

MENNEKES, PowerTOP Plus IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 63A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 163.09
5+€ 157.32

Technical Document

Specifications

Current Rating

63A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

Series

PowerTOP Plus

IP Rating

IP44

Colour

Red

Cable CSA

6 → 16mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Low Voltage

No

Distrelec Product Id

30401111

Country of Origin

Germany

Product details

Mennekes PowerTOP Plus 63 Amp IP44 Cable Mount Plugs

From Mennekes, the PowerTOP Plus series of IP44 splashproof industrial power plugs are robust, reliable and easy to connect. Convenient front and rear locking slides and simple screw contacts make PowerTOP industrial plugs essentially tool free supporting rapid connection, reducing installation time. A rugged cable gland at the rear of the industrial plug with integrated strain relief prevents cable kinking. Constructed from a tough Amaplast casing including nickel plated contacts and heat resistant contact carriers supporting excellent corrosion resistance. Ergonomically designed for a slip-proof grip the PowerTOP series of BS4343 industrial power connectors perform exceptionally well in the most demanding environments.

What is Amaplast?

Amaplast is a superior quality, industrial toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key points are;

• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation

Environmental Protection – IP Rating

Mennekes AM-TOP IP44 splashproof industrial power plugs are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.

Colour Coding

CEE Power Connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.

• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V

Features and Benefits

• Slip-proof plug housing for better handling while in the field
• Screw termination for rapid connection, reducing termination time
• Front and rear locking slides for rapid tool free installation
• Cable gland with integrated strain relief ensuring secure cable retention

Applications

BS4343 industrial power connectors are found in almost all areas of industrial applications. Some of the most common areas are;

• Agriculture: Portable equipment used or stored in sheltered environments.
• Construction sites: Covered sites and buildings that could be exposed to splashes of water.
• Entertainment and sports: Sheltered spaces protected from the weather but could be exposed to splashes of water.
• Food industry: on indoor equipment subjected to light splashing.
• Light Industry: Area’s that are not exposed to Extreme temperatures and humidity.
• Ship yards and ports: Sheltered repair workshops and dock plant rooms.

Q&A

Q: Are the PowerTOP Plus industrial plugs easy to terminate?
A: Yes the PowerTOP plugs have simple screw contacts for the electrical connection.
Q: Are there any accessories or mating connectors?
Industrial power plug 679-6892 mates with Industrial Power connector 465-536

Mennekes PowerTOP