Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MENNEKES, PowerTOP IP44 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230 V

RS Stock No.: 236-0247Brand: MENNEKESManufacturers Part No.: 3954
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Terminal

Series

PowerTOP

IP Rating

IP44

Colour

Blue

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Stock information temporarily unavailable.

€ 43.30

€ 43.30 Each (Exc. Vat)

€ 53.69

€ 53.69 Each (inc. VAT)

MENNEKES, PowerTOP IP44 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230 V

€ 43.30

€ 43.30 Each (Exc. Vat)

€ 53.69

€ 53.69 Each (inc. VAT)

MENNEKES, PowerTOP IP44 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 43.30
5+€ 41.76

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Terminal

Series

PowerTOP

IP Rating

IP44

Colour

Blue

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany