E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MENNEKES Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 6h, 32A, 230 V

RS Stock No.: 490-605Brand: MENNEKESManufacturers Part No.: 5696A
brand-logo
View all in Industrial Interlocks

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Blue

IP Rating

IP44

Voltage Rating

230 V

Current Rating

32A

Body Orientation

Straight

Dimensions

264 x 118 x 146mm

Earthing Position

6h

Body Material

Thermoplastic

Depth

146mm

Length

264mm

Width

118mm

Country of Origin

Germany

Product details

Vertical

Fully interlocked switched (phase) sockets give enhanced electrical safety.

Switch cannot be energised until the plug is inserted
Plug cannot be withdrawn with the switch in the ON position, which prolongs contact life
16A - 63A can be padlocked in the OFF position
Housings are moulded from thermoplastic materials, giving insulation, strength and durability properties
Continuous polyurethane gasket between lid and base
Neutral block must be removed first before fitting auxillary contact block

* Has metric threads on mounting box cable entries

Stock information temporarily unavailable.

P.O.A.

MENNEKES Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 6h, 32A, 230 V

P.O.A.

MENNEKES Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 6h, 32A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Blue

IP Rating

IP44

Voltage Rating

230 V

Current Rating

32A

Body Orientation

Straight

Dimensions

264 x 118 x 146mm

Earthing Position

6h

Body Material

Thermoplastic

Depth

146mm

Length

264mm

Width

118mm

Country of Origin

Germany

Product details

Vertical

Fully interlocked switched (phase) sockets give enhanced electrical safety.

Switch cannot be energised until the plug is inserted
Plug cannot be withdrawn with the switch in the ON position, which prolongs contact life
16A - 63A can be padlocked in the OFF position
Housings are moulded from thermoplastic materials, giving insulation, strength and durability properties
Continuous polyurethane gasket between lid and base
Neutral block must be removed first before fitting auxillary contact block

* Has metric threads on mounting box cable entries