Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MENNEKES IP44 Purple Cable Mount 2P Industrial Power Plug, Rated At 16A, 20 → 25 V

RS Stock No.: 431-6157Brand: MENNEKESManufacturers Part No.: 655A
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P

Voltage Rating

20 → 25 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Purple

Cable CSA

4 → 10mm²

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Low Voltage

Yes

Country of Origin

Germany

Product details

Glanded Entry Plugs and Sockets

Low voltage, IP44 glanded entry free plugs and sockets.

Easy to assemble
Robust gland provides reliable strain relief of cable

Mennekes Low Voltage

High quality, high performance yet competitively priced industrial plugs and sockets having a rated voltage of 20-25V a.c. 50-60Hz and a current rating of 16A. Conforming to the requirements of EN60309-2:1992/BS4343:1992 for use with power tools and portable hand lamps where operating conditions demand that extra low voltage operated equipment is used.,All accessories are load breaking and manufactured from polyamide with excellent insulating properties and resistant to petrol, oil and sea water.,Specifiers can easily discriminate between low voltages using the prescribed range of minor keyways.,Where it is thought necessary to run a safety earth conductor care must be taken to ensure that all low voltage accessories in the industrial unit are wired in accordance to house specification.

Stock information temporarily unavailable.

€ 57.43

€ 57.43 Each (Exc. Vat)

€ 71.21

€ 71.21 Each (inc. VAT)

MENNEKES IP44 Purple Cable Mount 2P Industrial Power Plug, Rated At 16A, 20 → 25 V

€ 57.43

€ 57.43 Each (Exc. Vat)

€ 71.21

€ 71.21 Each (inc. VAT)

MENNEKES IP44 Purple Cable Mount 2P Industrial Power Plug, Rated At 16A, 20 → 25 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 57.43
5+€ 55.42

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P

Voltage Rating

20 → 25 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Purple

Cable CSA

4 → 10mm²

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Low Voltage

Yes

Country of Origin

Germany

Product details

Glanded Entry Plugs and Sockets

Low voltage, IP44 glanded entry free plugs and sockets.

Easy to assemble
Robust gland provides reliable strain relief of cable

Mennekes Low Voltage

High quality, high performance yet competitively priced industrial plugs and sockets having a rated voltage of 20-25V a.c. 50-60Hz and a current rating of 16A. Conforming to the requirements of EN60309-2:1992/BS4343:1992 for use with power tools and portable hand lamps where operating conditions demand that extra low voltage operated equipment is used.,All accessories are load breaking and manufactured from polyamide with excellent insulating properties and resistant to petrol, oil and sea water.,Specifiers can easily discriminate between low voltages using the prescribed range of minor keyways.,Where it is thought necessary to run a safety earth conductor care must be taken to ensure that all low voltage accessories in the industrial unit are wired in accordance to house specification.