E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Blu IP67 2P+E switched interlock skt,16A

RS Stock No.: 199-8447Brand: MENNEKESManufacturers Part No.: 7278
View all in Industrial Interlocks

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Blue

IP Rating

IP67

Voltage Rating

230 V

Current Rating

16A

Body Orientation

Right Angle

Body Material

PC

Product details

Horizontal

16A surface mounting switched socket outlets.

Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available

Stock information temporarily unavailable.

P.O.A.

Blu IP67 2P+E switched interlock skt,16A

P.O.A.

Blu IP67 2P+E switched interlock skt,16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Blue

IP Rating

IP67

Voltage Rating

230 V

Current Rating

16A

Body Orientation

Right Angle

Body Material

PC

Product details

Horizontal

16A surface mounting switched socket outlets.

Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available