Technical Document
Specifications
Brand
MennekesCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P
Voltage Rating
110 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Right Angle
Termination Method
Screw Terminal
IP Rating
IP44
Colour
Yellow
Cable CSA
2.5mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Low Voltage
No
Country of Origin
Germany
€ 59.91
€ 59.91 Each (Exc. Vat)
€ 74.29
€ 74.29 Each (inc. VAT)
1
€ 59.91
€ 59.91 Each (Exc. Vat)
€ 74.29
€ 74.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 59.91 |
5+ | € 57.79 |
Technical Document
Specifications
Brand
MennekesCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P
Voltage Rating
110 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Right Angle
Termination Method
Screw Terminal
IP Rating
IP44
Colour
Yellow
Cable CSA
2.5mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Low Voltage
No
Country of Origin
Germany