Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mennekes 16A Blue 2+E Pole, 2 Gang Industrial Power Socket, 230V, IP44

RS Stock No.: 325-7221Brand: MENNEKESManufacturers Part No.: 94866
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Voltage Rating

230V

Current Rating

16A

Number of Poles

2+E

Number of Sockets

2

Number of Ways

2

Mounting Style

Surface Mount

International Protection Rating

IP44

Colour

Blue

Height

118mm

Width

170mm

Depth

116mm

Dimensions W x H x D

170 x 118 x 116mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Mennekes 16A Blue 2+E Pole, 2 Gang Industrial Power Socket, 230V, IP44

P.O.A.

Mennekes 16A Blue 2+E Pole, 2 Gang Industrial Power Socket, 230V, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage Rating

230V

Current Rating

16A

Number of Poles

2+E

Number of Sockets

2

Number of Ways

2

Mounting Style

Surface Mount

International Protection Rating

IP44

Colour

Blue

Height

118mm

Width

170mm

Depth

116mm

Dimensions W x H x D

170 x 118 x 116mm

Country of Origin

Germany