Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MENNEKES IP67 Red Wall Mount 3P + N + E 25 ° Industrial Power Socket, Rated At 16A, 400 V

RS Stock No.: 111-5543Brand: MENNEKESManufacturers Part No.: 9520
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

25 °

Termination Method

Screw Terminal

IP Rating

IP67

Colour

Red

Cable CSA

1.5 → 4mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

Wall Mounted Receptacles

From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.

Stock information temporarily unavailable.

€ 250.35

€ 250.35 Each (Exc. Vat)

€ 310.43

€ 310.43 Each (inc. VAT)

MENNEKES IP67 Red Wall Mount 3P + N + E 25 ° Industrial Power Socket, Rated At 16A, 400 V

€ 250.35

€ 250.35 Each (Exc. Vat)

€ 310.43

€ 310.43 Each (inc. VAT)

MENNEKES IP67 Red Wall Mount 3P + N + E 25 ° Industrial Power Socket, Rated At 16A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 250.35
10+€ 241.50

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

25 °

Termination Method

Screw Terminal

IP Rating

IP67

Colour

Red

Cable CSA

1.5 → 4mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

Wall Mounted Receptacles

From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.