MENNEKES IP44 Yellow Wall Mount, Rated At 16A, 110 V

RS Stock No.: 111-5545Brand: MENNEKESManufacturers Part No.: 96227
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P

Voltage Rating

110 V

Mounting Type

Wall Mount

Termination Method

Screw

IP Rating

IP44

Colour

Yellow

Country of Origin

Germany

Product details

Mennekes Receptacle Strip

From Mennekes, this receptacle strip is pre-wired for installation and is constructed from AMAPLAST. Though designed for wall mounting, this power strip also features a convenient hanging clip.

Stock information temporarily unavailable.

€ 604.57

€ 604.57 Each (Exc. Vat)

€ 749.67

€ 749.67 Each (inc. VAT)

MENNEKES IP44 Yellow Wall Mount, Rated At 16A, 110 V

€ 604.57

€ 604.57 Each (Exc. Vat)

€ 749.67

€ 749.67 Each (inc. VAT)

MENNEKES IP44 Yellow Wall Mount, Rated At 16A, 110 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P

Voltage Rating

110 V

Mounting Type

Wall Mount

Termination Method

Screw

IP Rating

IP44

Colour

Yellow

Country of Origin

Germany

Product details

Mennekes Receptacle Strip

From Mennekes, this receptacle strip is pre-wired for installation and is constructed from AMAPLAST. Though designed for wall mounting, this power strip also features a convenient hanging clip.