Technical Document
Specifications
Brand
Mentor GmbHFlexible/Rigid
Rigid
Orientation
Straight
Length
30mm
Dimensions
30 x 13 x 3mm
Mounting Type
PCB Mounted
Lens Shape
Round
Number of Ways
1
Rows
1
Columns
1
LED Included
No
Lens Colour
Clear
Outer Diameter
3mm
Configuration Rows x Columns
1 x 1
Country of Origin
Germany
Product details
Vertical Light Guides, 1 Row - Round (Switch)
This family of vertical light guides, from MENTOR, consist of a single light pipe. The round heads are available in a 3 mm diameter and are parallel to the printed board on the front panel. This range are designed for use with up to 3 Chipleds with an 0805 footprint or smaller. This enables the user to create bi-colour or tri-colour displays.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the vertical light guides:
For use with 3 LEDs
Round heads
PC clear UL94
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Vertical
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
€ 201.00
€ 2.01 Each (In a Bag of 100) (Exc. Vat)
€ 249.24
€ 2.492 Each (In a Bag of 100) (inc. VAT)
100
€ 201.00
€ 2.01 Each (In a Bag of 100) (Exc. Vat)
€ 249.24
€ 2.492 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Mentor GmbHFlexible/Rigid
Rigid
Orientation
Straight
Length
30mm
Dimensions
30 x 13 x 3mm
Mounting Type
PCB Mounted
Lens Shape
Round
Number of Ways
1
Rows
1
Columns
1
LED Included
No
Lens Colour
Clear
Outer Diameter
3mm
Configuration Rows x Columns
1 x 1
Country of Origin
Germany
Product details
Vertical Light Guides, 1 Row - Round (Switch)
This family of vertical light guides, from MENTOR, consist of a single light pipe. The round heads are available in a 3 mm diameter and are parallel to the printed board on the front panel. This range are designed for use with up to 3 Chipleds with an 0805 footprint or smaller. This enables the user to create bi-colour or tri-colour displays.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the vertical light guides:
For use with 3 LEDs
Round heads
PC clear UL94
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Vertical
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.