Merlett Plastics Luisiana AS PVC, Hose Pipe, 50mm ID, 58.2mm OD, Yellow, 10m

RS Stock No.: 125-8560Brand: Merlett PlasticsManufacturers Part No.: 9110460500000
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

50mm

Outer Diameter

58.2mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Luisiana AS

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Colour

Yellow

Length

10m

Bend Radius

220mm

Reinforced

Yes

Country of Origin

Italy

Product details

Antistatic Suction and Delivery Hose

This PVC hosing from Merlett has been designed for the delivery and suction of food liquids. Made with a rigid PVC spiral and copper wire, the Luisiana hose has smooth surfaces making it ideal for use in the food industry.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 60°C
• Crush resistant
• Antistatic

Product Application Information

Ideal for use in agriculture, industry, building and boating.

Stock information temporarily unavailable.

€ 298.23

€ 298.23 Each (Exc. Vat)

€ 369.81

€ 369.81 Each (inc. VAT)

Merlett Plastics Luisiana AS PVC, Hose Pipe, 50mm ID, 58.2mm OD, Yellow, 10m

€ 298.23

€ 298.23 Each (Exc. Vat)

€ 369.81

€ 369.81 Each (inc. VAT)

Merlett Plastics Luisiana AS PVC, Hose Pipe, 50mm ID, 58.2mm OD, Yellow, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

50mm

Outer Diameter

58.2mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Luisiana AS

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Colour

Yellow

Length

10m

Bend Radius

220mm

Reinforced

Yes

Country of Origin

Italy

Product details

Antistatic Suction and Delivery Hose

This PVC hosing from Merlett has been designed for the delivery and suction of food liquids. Made with a rigid PVC spiral and copper wire, the Luisiana hose has smooth surfaces making it ideal for use in the food industry.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 60°C
• Crush resistant
• Antistatic

Product Application Information

Ideal for use in agriculture, industry, building and boating.