Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Merlett Plastics Hose, PVC, 75mm ID, 88mm OD, Clear, 10m

RS Stock No.: 125-8943Brand: Merlett PlasticsManufacturers Part No.: 9130350750010
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Inner Diameter

75mm

Outer Diameter

88mm

Material

PVC

Maximum Working Pressure

2 bar

Suitable Applications

Liquid Food

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

10m

Reinforced

Yes

Bend Radius

200mm

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Merlett Plastics Hose, PVC, 75mm ID, 88mm OD, Clear, 10m

P.O.A.

Merlett Plastics Hose, PVC, 75mm ID, 88mm OD, Clear, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Inner Diameter

75mm

Outer Diameter

88mm

Material

PVC

Maximum Working Pressure

2 bar

Suitable Applications

Liquid Food

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

10m

Reinforced

Yes

Bend Radius

200mm

Country of Origin

Italy

You may be interested in