Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Merlin Gerin Auxiliary Contact, 4 Contact, 4NO, DIN Rail Mount

RS Stock No.: 280-8058Brand: Merlin GerinManufacturers Part No.: 15016
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Number of Contacts

4

Normal State Configuration

4NO

Mounting Style

DIN Rail Mount

Contact Current Rating

63 A

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage Rating

415 V ac

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin Auxiliary Contact, 4 Contact, 4NO, DIN Rail Mount

P.O.A.

Merlin Gerin Auxiliary Contact, 4 Contact, 4NO, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Contacts

4

Normal State Configuration

4NO

Mounting Style

DIN Rail Mount

Contact Current Rating

63 A

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage Rating

415 V ac