E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Merlin Gerin CT Series Contactor, 240 V ac Coil, 2-Pole, 25 A, 2NO, 230 V ac

RS Stock No.: 280-9360Brand: Merlin GerinManufacturers Part No.: 15379
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

240 V ac

Number of Poles

2

Contact Voltage Rating

230 V ac

Contact Current Rating

25 A

Series

CT

Normal State Configuration

2NO

Pole and Throw Configuration

DP

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin CT Series Contactor, 240 V ac Coil, 2-Pole, 25 A, 2NO, 230 V ac

P.O.A.

Merlin Gerin CT Series Contactor, 240 V ac Coil, 2-Pole, 25 A, 2NO, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

240 V ac

Number of Poles

2

Contact Voltage Rating

230 V ac

Contact Current Rating

25 A

Series

CT

Normal State Configuration

2NO

Pole and Throw Configuration

DP