Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Merlin Gerin Time Delay Relay, 24 V dc, 24 → 40V ac, 0.1 s → 100h, 1-Function, SPDT

RS Stock No.: 399-5642Brand: Merlin GerinManufacturers Part No.: 16055
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 V dc, 24 → 40V ac

Time Range

0.1 s → 100h

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V dc

Switch Configuration

SPDT

Power Supply

External

Minimum Voltage

5V dc

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

Country of Origin

France

Product details

Time Delay Relay

Delays energisation of a load (RTA)
Time delay range 0.1s to 100h (0.1-1s, 1-10s, 6-60s, 1-10min, 6-60min, 1-10h, 10-100h)
Status indication

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Merlin Gerin Time Delay Relay, 24 V dc, 24 → 40V ac, 0.1 s → 100h, 1-Function, SPDT

P.O.A.

Merlin Gerin Time Delay Relay, 24 V dc, 24 → 40V ac, 0.1 s → 100h, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

24 V dc, 24 → 40V ac

Time Range

0.1 s → 100h

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V dc

Switch Configuration

SPDT

Power Supply

External

Minimum Voltage

5V dc

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

Country of Origin

France

Product details

Time Delay Relay

Delays energisation of a load (RTA)
Time delay range 0.1s to 100h (0.1-1s, 1-10s, 6-60s, 1-10min, 6-60min, 1-10h, 10-100h)
Status indication

You may be interested in