E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Merlin Gerin C60N MCB Mini Circuit Breaker, 2P, 1A Curve C, 12 → 440V AC, 20 (dc) kA, 6 (ac) kA Breaking Capacity

RS Stock No.: 230-1816Brand: Merlin GerinManufacturers Part No.: 24196
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

2P

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

12 → 440V

Breaking Capacity at Maximum Voltage Rating

20 (dc) kA, 6 (ac) kA

Series

C60N

Length

81mm

Depth

73mm

Product details

C60N circuit breakers

C and D curve differential units
- C curve for general applications
- D curve for equipment with high inrush currents.
Control and protection against circuit overcurrents.
The magnetic trip units operate between 5 and 10 In (C curve) and between 10 and 16 In (D curve).

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin C60N MCB Mini Circuit Breaker, 2P, 1A Curve C, 12 → 440V AC, 20 (dc) kA, 6 (ac) kA Breaking Capacity

P.O.A.

Merlin Gerin C60N MCB Mini Circuit Breaker, 2P, 1A Curve C, 12 → 440V AC, 20 (dc) kA, 6 (ac) kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

2P

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

12 → 440V

Breaking Capacity at Maximum Voltage Rating

20 (dc) kA, 6 (ac) kA

Series

C60N

Length

81mm

Depth

73mm

Product details

C60N circuit breakers

C and D curve differential units
- C curve for general applications
- D curve for equipment with high inrush currents.
Control and protection against circuit overcurrents.
The magnetic trip units operate between 5 and 10 In (C curve) and between 10 and 16 In (D curve).