Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mersen Surge Protector, 50kA, 1000V (Volts), DIN Rail Mount

RS Stock No.: 361-604Brand: MersenManufacturers Part No.: 44020001
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

Mersen

Device Type

Surge Protector

Maximum Surge Current

50kA

Voltage Protection Rating

1000V (Volts)

Range

K

Series

K2

Mounting Style

DIN Rail

Country of Origin

Spain

Stock information temporarily unavailable.

€ 40.12

€ 40.12 Each (Exc. Vat)

€ 49.75

€ 49.75 Each (inc. VAT)

Mersen Surge Protector, 50kA, 1000V (Volts), DIN Rail Mount

€ 40.12

€ 40.12 Each (Exc. Vat)

€ 49.75

€ 49.75 Each (inc. VAT)

Mersen Surge Protector, 50kA, 1000V (Volts), DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mersen

Device Type

Surge Protector

Maximum Surge Current

50kA

Voltage Protection Rating

1000V (Volts)

Range

K

Series

K2

Mounting Style

DIN Rail

Country of Origin

Spain