E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mersen Surge Protector

RS Stock No.: 179-3055Brand: MersenManufacturers Part No.: 83120139 / STPT12-12K275V-4PGM
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

Mersen

Suppressor Type

Type 1+2 Mersen SPD Monitoring

Maximum Voltage Rating

275 V dc, 230/400 V ac

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

STPT12

Length

72mm

Depth

76mm

Height

90mm

Dimensions

72 x 76 x 90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Spain

Stock information temporarily unavailable.

€ 683.30

€ 683.30 Each (Exc. Vat)

€ 847.29

€ 847.29 Each (inc. VAT)

Mersen Surge Protector

€ 683.30

€ 683.30 Each (Exc. Vat)

€ 847.29

€ 847.29 Each (inc. VAT)

Mersen Surge Protector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 683.30
2 - 4€ 666.04
5+€ 640.93

Technical Document

Specifications

Brand

Mersen

Suppressor Type

Type 1+2 Mersen SPD Monitoring

Maximum Voltage Rating

275 V dc, 230/400 V ac

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

STPT12

Length

72mm

Depth

76mm

Height

90mm

Dimensions

72 x 76 x 90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Spain