Technical Document
Specifications
Brand
MersenSuppressor Type
Type 2+3 Mersen SPD
Maximum Voltage Rating
275 V ac
Mounting Type
DIN Rail
Maximum Surge Current
20kA
Series
STPT23
Length
72mm
Depth
70mm
Height
90mm
Dimensions
72 x 70 x 90mm
Country of Origin
Spain
€ 232.40
€ 232.40 Each (Exc. Vat)
€ 288.18
€ 288.18 Each (inc. VAT)
1
€ 232.40
€ 232.40 Each (Exc. Vat)
€ 288.18
€ 288.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 232.40 |
5 - 9 | € 226.52 |
10 - 19 | € 217.99 |
20 - 29 | € 201.80 |
30+ | € 182.56 |
Technical Document
Specifications
Brand
MersenSuppressor Type
Type 2+3 Mersen SPD
Maximum Voltage Rating
275 V ac
Mounting Type
DIN Rail
Maximum Surge Current
20kA
Series
STPT23
Length
72mm
Depth
70mm
Height
90mm
Dimensions
72 x 70 x 90mm
Country of Origin
Spain