Technical Document
Specifications
Brand
MersenSuppressor Type
Type 2+3 Mersen SPD Monitoring
Maximum Voltage Rating
275 V ac
Mounting Type
DIN Rail
Maximum Surge Current
20kA
Series
STMT23
Length
18mm
Depth
65mm
Height
86mm
Dimensions
18 x 65 x 86mm
Country of Origin
Spain
€ 139.99
€ 139.99 Each (Exc. Vat)
€ 173.59
€ 173.59 Each (inc. VAT)
1
€ 139.99
€ 139.99 Each (Exc. Vat)
€ 173.59
€ 173.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 139.99 |
10 - 19 | € 132.76 |
20 - 39 | € 131.17 |
40 - 79 | € 129.76 |
80+ | € 128.40 |
Technical Document
Specifications
Brand
MersenSuppressor Type
Type 2+3 Mersen SPD Monitoring
Maximum Voltage Rating
275 V ac
Mounting Type
DIN Rail
Maximum Surge Current
20kA
Series
STMT23
Length
18mm
Depth
65mm
Height
86mm
Dimensions
18 x 65 x 86mm
Country of Origin
Spain