Mersen 63A Bottle Fuse Holder, 3P, 400V ac

RS Stock No.: 715-9023Brand: MersenManufacturers Part No.: B1012622
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Mersen

Fuse Holder Type

Bottle Fuse

Current Rating

63A

Voltage Rating

400V ac

Number of Poles

3P

Rail Type

DIN 35 mm

Compatible Fuse Sizes

D02

Gauge Piece Colour

Grey

International Protection Rating

IP20

Country of Origin

Hungary

Product details

D01 & D02 DIN Rail Mounting Fuse Holders

Incorporates a 2-contact switch disconnecter mechanism - both contacts are open circuit when fuse removed
Touch proof terminals (D01 only)
Nominal frequency 50-60Hz
Protection IP20
Snap-on fixing to mounting rail
Body in shockproof insulating material, light grey (RAL 7035)

You may be interested in

€ 195.88

€ 195.88 Each (Exc. Vat)

€ 242.89

€ 242.89 Each (inc. VAT)

Mersen 63A Bottle Fuse Holder, 3P, 400V ac

€ 195.88

€ 195.88 Each (Exc. Vat)

€ 242.89

€ 242.89 Each (inc. VAT)

Mersen 63A Bottle Fuse Holder, 3P, 400V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 195.88
10 - 24€ 192.74
25 - 49€ 189.61
50 - 99€ 186.90
100+€ 184.23
You may be interested in

Technical Document

Specifications

Brand

Mersen

Fuse Holder Type

Bottle Fuse

Current Rating

63A

Voltage Rating

400V ac

Number of Poles

3P

Rail Type

DIN 35 mm

Compatible Fuse Sizes

D02

Gauge Piece Colour

Grey

International Protection Rating

IP20

Country of Origin

Hungary

Product details

D01 & D02 DIN Rail Mounting Fuse Holders

Incorporates a 2-contact switch disconnecter mechanism - both contacts are open circuit when fuse removed
Touch proof terminals (D01 only)
Nominal frequency 50-60Hz
Protection IP20
Snap-on fixing to mounting rail
Body in shockproof insulating material, light grey (RAL 7035)

You may be interested in