Technical Document
Specifications
Brand
MersenFuse Holder Type
Rail Mount
Range
Modulostar
Fuse Size
10 x 38mm
Current Rating
32A
Voltage Rating
690V ac
Number of Poles
3P
Includes Indicator
No
Rail Type
DIN 35 mm
Case Material
Thermoplastic
Compatible Fuse Length
10.3mm
International Protection Rating
IP20
Series
CMC10
Country of Origin
France
€ 33.07
€ 33.07 Each (Exc. Vat)
€ 41.01
€ 41.01 Each (inc. VAT)
1
€ 33.07
€ 33.07 Each (Exc. Vat)
€ 41.01
€ 41.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 33.07 |
5 - 9 | € 31.06 |
10+ | € 29.42 |
Technical Document
Specifications
Brand
MersenFuse Holder Type
Rail Mount
Range
Modulostar
Fuse Size
10 x 38mm
Current Rating
32A
Voltage Rating
690V ac
Number of Poles
3P
Includes Indicator
No
Rail Type
DIN 35 mm
Case Material
Thermoplastic
Compatible Fuse Length
10.3mm
International Protection Rating
IP20
Series
CMC10
Country of Origin
France