Technical Document
Specifications
Brand
MersenFuse Standard
DIN 43653, NF EN 60269-1, NF EN 60269-4
Fuse Size
32
Current Rating
400A
Voltage Rating
700V
Fuse Speed
FF
High Rupture Capacity
Yes
Body Height
65.5mm
Body Width
50.6mm
Body Length
60mm
Application Category
aR
Country of Origin
Mexico
Product details
Protistor® Fuses, Square Body, 690V
HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection
Striker for micro-contact actuation
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4
€ 255.89
€ 255.89 Each (Exc. Vat)
€ 317.30
€ 317.30 Each (inc. VAT)
1
€ 255.89
€ 255.89 Each (Exc. Vat)
€ 317.30
€ 317.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MersenFuse Standard
DIN 43653, NF EN 60269-1, NF EN 60269-4
Fuse Size
32
Current Rating
400A
Voltage Rating
700V
Fuse Speed
FF
High Rupture Capacity
Yes
Body Height
65.5mm
Body Width
50.6mm
Body Length
60mm
Application Category
aR
Country of Origin
Mexico
Product details
Protistor® Fuses, Square Body, 690V
HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection
Striker for micro-contact actuation
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4