Mersen 500A size 32 FF Square Body Fuse, aR, 700V

RS Stock No.: 304-2142Brand: MersenManufacturers Part No.: K300067
brand-logo
View all in Square Body Fuses

Technical Document

Specifications

Brand

Mersen

Fuse Standard

DIN 43653, NF EN 60269-1, NF EN 60269-4

Fuse Size

32

Current Rating

500A

Voltage Rating

700V

Fuse Speed

FF

High Rupture Capacity

Yes

Body Height

65.5mm

Body Width

50.6mm

Body Length

60mm

Application Category

aR

Country of Origin

Mexico

Product details

Protistor® Fuses, Square Body, 690V

HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection

Striker for micro-contact actuation
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4

€ 285.59

€ 285.59 Each (Exc. Vat)

€ 354.13

€ 354.13 Each (inc. VAT)

Mersen 500A size 32 FF Square Body Fuse, aR, 700V

€ 285.59

€ 285.59 Each (Exc. Vat)

€ 354.13

€ 354.13 Each (inc. VAT)

Mersen 500A size 32 FF Square Body Fuse, aR, 700V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Mersen

Fuse Standard

DIN 43653, NF EN 60269-1, NF EN 60269-4

Fuse Size

32

Current Rating

500A

Voltage Rating

700V

Fuse Speed

FF

High Rupture Capacity

Yes

Body Height

65.5mm

Body Width

50.6mm

Body Length

60mm

Application Category

aR

Country of Origin

Mexico

Product details

Protistor® Fuses, Square Body, 690V

HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection

Striker for micro-contact actuation
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4