Mersen 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 1P, 500V ac

RS Stock No.: 287-5799Brand: MersenManufacturers Part No.: N218213
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Mersen

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

500V ac

Number of Poles

1P

Includes Indicator

No

Rail Type

DIN 35 mm

International Protection Rating

IP20

Country of Origin

China

Product details

CCR Type Ultra Compact Fuse Holders

Compact fuse holders offer finger safe protection to IP 20 they offer a very compact design and DIN rail mounting. Suitable for all circuits up to 500V AC ad for protection of motors, transformers and low voltage distribution.

DIN rail mounting.
Flame retardant materials glow wire tested.

You may be interested in
Littelfuse 30A Base Mount Cartridge Fuse Holder, 600V ac
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

€ 14.28

€ 14.28 Each (Exc. Vat)

€ 17.71

€ 17.71 Each (inc. VAT)

Mersen 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 1P, 500V ac

€ 14.28

€ 14.28 Each (Exc. Vat)

€ 17.71

€ 17.71 Each (inc. VAT)

Mersen 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 1P, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse 30A Base Mount Cartridge Fuse Holder, 600V ac
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Mersen

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

500V ac

Number of Poles

1P

Includes Indicator

No

Rail Type

DIN 35 mm

International Protection Rating

IP20

Country of Origin

China

Product details

CCR Type Ultra Compact Fuse Holders

Compact fuse holders offer finger safe protection to IP 20 they offer a very compact design and DIN rail mounting. Suitable for all circuits up to 500V AC ad for protection of motors, transformers and low voltage distribution.

DIN rail mounting.
Flame retardant materials glow wire tested.

You may be interested in
Littelfuse 30A Base Mount Cartridge Fuse Holder, 600V ac
P.O.A.Each (In a Pack of 5) (Exc. Vat)