Technical Document
Specifications
Brand
MersenCurrent Rating
5A
Fuse Size
5 x 20mm
Fuse Speed
FA
Voltage Rating
250V ac
Body Material
Ceramic
UL Class
UL E 9066, UL 198G
Country of Origin
Tunisia
Product details
Ultra Rapid (FA) HBC - Ceramic Bodied 5x20mm
Ultra rapid (FA) ceramic fuses ideally suited to a wide range of application requirements.
€ 51.70
€ 5.17 Each (In a Pack of 10) (Exc. Vat)
€ 64.11
€ 6.411 Each (In a Pack of 10) (inc. VAT)
10
€ 51.70
€ 5.17 Each (In a Pack of 10) (Exc. Vat)
€ 64.11
€ 6.411 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 5.17 | € 51.70 |
100 - 490 | € 4.52 | € 45.20 |
500 - 1490 | € 4.02 | € 40.20 |
1500 - 2490 | € 3.71 | € 37.10 |
2500+ | € 3.55 | € 35.50 |
Technical Document
Specifications
Brand
MersenCurrent Rating
5A
Fuse Size
5 x 20mm
Fuse Speed
FA
Voltage Rating
250V ac
Body Material
Ceramic
UL Class
UL E 9066, UL 198G
Country of Origin
Tunisia
Product details
Ultra Rapid (FA) HBC - Ceramic Bodied 5x20mm
Ultra rapid (FA) ceramic fuses ideally suited to a wide range of application requirements.