Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mersen 315mA FA Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 188-6546Brand: MersenManufacturers Part No.: Z084018
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

315mA

Fuse Size

5 x 20mm

Fuse Speed

FA

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL E 9066, UL 198G

Country of Origin

Tunisia

Product details

Ultra Rapid (FA) HBC - Ceramic Bodied 5x20mm

Ultra rapid (FA) ceramic fuses ideally suited to a wide range of application requirements.

You may be interested in
RS PRO 315mA F Glass Cartridge Fuse, 5 x 20mm
€ 0.583Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 51.70

€ 5.17 Each (In a Pack of 10) (Exc. Vat)

€ 64.11

€ 6.411 Each (In a Pack of 10) (inc. VAT)

Mersen 315mA FA Ceramic Cartridge Fuse, 5 x 20mm

€ 51.70

€ 5.17 Each (In a Pack of 10) (Exc. Vat)

€ 64.11

€ 6.411 Each (In a Pack of 10) (inc. VAT)

Mersen 315mA FA Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 5.17€ 51.70
100 - 490€ 4.52€ 45.20
500 - 1490€ 4.02€ 40.20
1500 - 2490€ 3.71€ 37.10
2500+€ 3.58€ 35.80
You may be interested in
RS PRO 315mA F Glass Cartridge Fuse, 5 x 20mm
€ 0.583Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Mersen

Current Rating

315mA

Fuse Size

5 x 20mm

Fuse Speed

FA

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL E 9066, UL 198G

Country of Origin

Tunisia

Product details

Ultra Rapid (FA) HBC - Ceramic Bodied 5x20mm

Ultra rapid (FA) ceramic fuses ideally suited to a wide range of application requirements.

You may be interested in
RS PRO 315mA F Glass Cartridge Fuse, 5 x 20mm
€ 0.583Each (In a Pack of 10) (Exc. Vat)