Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Metcal Green Straight Dispensing Tip, 18 Gauge

RS Stock No.: 273-5063Brand: MetcalManufacturers Part No.: 918100-TE
brand-logo
View all in Dispensing Tips

Technical Document

Specifications

Brand

Metcal

Series

TE Tips Series

Type

Straight

Model Number

TE

Gauge

18

Length

25.4mm

For Use With

Luer Lok Style Syringes

Inner Diameter

0.8 mm

Colour

Green

Outer Diameter

1.3 mm

Country of Origin

China

Stock information temporarily unavailable.

€ 34.09

€ 34.09 1 Box of 50 (Exc. Vat)

€ 42.27

€ 42.27 1 Box of 50 (inc. VAT)

Metcal Green Straight Dispensing Tip, 18 Gauge

€ 34.09

€ 34.09 1 Box of 50 (Exc. Vat)

€ 42.27

€ 42.27 1 Box of 50 (inc. VAT)

Metcal Green Straight Dispensing Tip, 18 Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metcal

Series

TE Tips Series

Type

Straight

Model Number

TE

Gauge

18

Length

25.4mm

For Use With

Luer Lok Style Syringes

Inner Diameter

0.8 mm

Colour

Green

Outer Diameter

1.3 mm

Country of Origin

China