Technical Document
Specifications
Brand
MetcalSeries
TE
Model Number
TE721050PK
Type
Straight
Gauge
21
For Use With
Luer Lok Style Syringes
Length
12.7mm
Colour
Purple
Inner Diameter
0.51 mm
Outer Diameter
0.81 mm
Country of Origin
China
Product details
DX250 Series Dispenser & Accessories
The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.
Syringe/ Dispenser/ Bottles
€ 42.73
€ 42.73 1 Box of 50 (Exc. Vat)
€ 52.99
€ 52.99 1 Box of 50 (inc. VAT)
1
€ 42.73
€ 42.73 1 Box of 50 (Exc. Vat)
€ 52.99
€ 52.99 1 Box of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MetcalSeries
TE
Model Number
TE721050PK
Type
Straight
Gauge
21
For Use With
Luer Lok Style Syringes
Length
12.7mm
Colour
Purple
Inner Diameter
0.51 mm
Outer Diameter
0.81 mm
Country of Origin
China
Product details
DX250 Series Dispenser & Accessories
The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.