Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Metcal 55ml Plastic Syringe No

RS Stock No.: 276-3555Brand: MetcalManufacturers Part No.: 955-NWDistrelec Article No.: 30076912
brand-logo
View all in Syringe Barrels

Technical Document

Specifications

Brand

Metcal

Product Capacity

55ml

Length

175.5mm

Diameter

25.65mm

For Use With

Fluid Dispenser

Product Material

PP

Cap Included

No

Country of Origin

United States

Stock information temporarily unavailable.

€ 200.63

€ 200.63 Each (Exc. Vat)

€ 248.78

€ 248.78 Each (inc. VAT)

Metcal 55ml Plastic Syringe No

€ 200.63

€ 200.63 Each (Exc. Vat)

€ 248.78

€ 248.78 Each (inc. VAT)

Metcal 55ml Plastic Syringe No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metcal

Product Capacity

55ml

Length

175.5mm

Diameter

25.65mm

For Use With

Fluid Dispenser

Product Material

PP

Cap Included

No

Country of Origin

United States