Technical Document
Specifications
Brand
MetcalTip Shape
Chisel
Model Number
SxP
For Use With
MFR-H1-SC2
Tip Size
1 mm
Tip Series
SFP
Tip Angle
30°
Distrelec Product Id
18201402
Country of Origin
United States
Product details
MFR-HSR Cartridge Solder / Rework Hand piece
Compatible with all MFR series soldering / rework systems
Use SFP Series tip cartridges - designed for use with lead free solder
Uses Metcal Smart Heat ® Technology
Package of Ten
Station Irons - OKI/ Metcal

€ 27.64
€ 27.64 Each (Exc. Vat)
€ 34.27
€ 34.27 Each (inc. VAT)
1
€ 27.64
€ 27.64 Each (Exc. Vat)
€ 34.27
€ 34.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
MetcalTip Shape
Chisel
Model Number
SxP
For Use With
MFR-H1-SC2
Tip Size
1 mm
Tip Series
SFP
Tip Angle
30°
Distrelec Product Id
18201402
Country of Origin
United States
Product details
MFR-HSR Cartridge Solder / Rework Hand piece
Compatible with all MFR series soldering / rework systems
Use SFP Series tip cartridges - designed for use with lead free solder
Uses Metcal Smart Heat ® Technology
Package of Ten
Station Irons - OKI/ Metcal
