E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Metrinch 37-Piece 1/4 in

RS Stock No.: 157-1648Brand: MetrinchManufacturers Part No.: MET-0325
brand-logo
View all in Socket Sets

Technical Document

Specifications

Drive Size

1/4 in

Number of Pieces

37

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Adaptor (2), Bit Holder (1), Bits (21), Extension (2), Ratchet Handle (1), Sockets (8), Spinner Handle (1), Universal Joint (1)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

Metrinch 1/4 " Sq Drive Socket Set

Metrinch® sockets are designed to drive the hexagon flats, not the corners. This enables one socket to drive Metric/Imperial A/F, Whitworth, BSF and BA hexagon nuts and bolts. Protects new hexagons and turns old, rounded ones efficiently. Housed in a moulded plastic storage case.

Equivalent to a 53 piece traditional socket set and fits the majority of metric/imperial hex. sizes
Faster selection, fewer tools required
Reversible ratchet has 50-teeth gear
Made from chrome vanadium steel with a bright chrome finish. Manufactured to DIN 3124
Bit driver " hex

Stock information temporarily unavailable.

P.O.A.

Metrinch 37-Piece 1/4 in

P.O.A.

Metrinch 37-Piece 1/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

1/4 in

Number of Pieces

37

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Adaptor (2), Bit Holder (1), Bits (21), Extension (2), Ratchet Handle (1), Sockets (8), Spinner Handle (1), Universal Joint (1)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

Metrinch 1/4 " Sq Drive Socket Set

Metrinch® sockets are designed to drive the hexagon flats, not the corners. This enables one socket to drive Metric/Imperial A/F, Whitworth, BSF and BA hexagon nuts and bolts. Protects new hexagons and turns old, rounded ones efficiently. Housed in a moulded plastic storage case.

Equivalent to a 53 piece traditional socket set and fits the majority of metric/imperial hex. sizes
Faster selection, fewer tools required
Reversible ratchet has 50-teeth gear
Made from chrome vanadium steel with a bright chrome finish. Manufactured to DIN 3124
Bit driver " hex