E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Metrix MX 59HDL Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

RS Stock No.: 207-197Brand: MetrixManufacturers Part No.: MX0059HDL
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MX 59HDL

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Temperature Measurement

+800°C

Absolute Maximum Capacitance Measurement

50mF

True RMS

Yes

Maximum Frequency

30kHz

Safety Category Level

CAT IV

Weight

500g

Best DC Current Accuracy

±0.05% + 2 Digits

Height

65mm

Minimum Operating Temperature

0°C

Best Resistance Measurement Accuracy

±0.07% + 2 Digits

Maximum Operating Temperature

+50°C

Battery Type

9V

Safety Category Voltage

600V

Width

155mm

Best AC Current Accuracy

±0.6% + 30 Digits

Length

230mm

Best AC Voltage Accuracy

±0.3% + 30 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Dimensions

230 x 155 x 65mm

Best DC Voltage Accuracy

±0.1% + 2 Digits

Country of Origin

France

Product details

Multimeter MX 59HD

Designed for electronic maintenance, industrial processes and manufacturing checks, the MX 59HD is particularly well-adapted for use in the food, cement, paper, mechanical or transport industries.
Tested, highly resistant, IP67 sealed casing with separate battery/fuse compartment.
Flame-retardant materials for the casing and circuits.
Highly resistant protective sleeve with stand/attachment function.
50000 count display, Fast analogue 34 segment bargraph / 20 measurements/sec, backlighting.
Vac and Vac+dc 100 kHz bandwidth.
Fast peak measurement 1ms, Min/Max/Avg monitoring mode.
Frequency, cycle ratio, capacitance, temperature and dB measurement.
Multitrack recording software and RS232 interface (Option).
Battery life 500 hours with a 9 V battery, calibration of closed unit with PC software (option).
Operates at -10 to +60°C, storage at -40 to +70°C.

Standards

600V/CATIV

Stock information temporarily unavailable.

P.O.A.

Metrix MX 59HDL Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

P.O.A.

Metrix MX 59HDL Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MX 59HDL

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Temperature Measurement

+800°C

Absolute Maximum Capacitance Measurement

50mF

True RMS

Yes

Maximum Frequency

30kHz

Safety Category Level

CAT IV

Weight

500g

Best DC Current Accuracy

±0.05% + 2 Digits

Height

65mm

Minimum Operating Temperature

0°C

Best Resistance Measurement Accuracy

±0.07% + 2 Digits

Maximum Operating Temperature

+50°C

Battery Type

9V

Safety Category Voltage

600V

Width

155mm

Best AC Current Accuracy

±0.6% + 30 Digits

Length

230mm

Best AC Voltage Accuracy

±0.3% + 30 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Dimensions

230 x 155 x 65mm

Best DC Voltage Accuracy

±0.1% + 2 Digits

Country of Origin

France

Product details

Multimeter MX 59HD

Designed for electronic maintenance, industrial processes and manufacturing checks, the MX 59HD is particularly well-adapted for use in the food, cement, paper, mechanical or transport industries.
Tested, highly resistant, IP67 sealed casing with separate battery/fuse compartment.
Flame-retardant materials for the casing and circuits.
Highly resistant protective sleeve with stand/attachment function.
50000 count display, Fast analogue 34 segment bargraph / 20 measurements/sec, backlighting.
Vac and Vac+dc 100 kHz bandwidth.
Fast peak measurement 1ms, Min/Max/Avg monitoring mode.
Frequency, cycle ratio, capacitance, temperature and dB measurement.
Multitrack recording software and RS232 interface (Option).
Battery life 500 hours with a 9 V battery, calibration of closed unit with PC software (option).
Operates at -10 to +60°C, storage at -40 to +70°C.

Standards

600V/CATIV