Metsa 12 rolls of 1200 Sheets Toilet Roll, 2 ply

RS Stock No.: 219-7922Brand: MetsaManufacturers Part No.: 2504
brand-logo
View all in Toilet Rolls

Technical Document

Specifications

Brand

Metsa

Number of Ply

2

Core Diameter

60mm

Number of Sheets

1200

Number of Rolls

12

Metres Per Case

150m

Country of Origin

United Kingdom

You may be interested in
Tork 12 rolls of 1000 Sheets Toilet Roll, 2 ply
€ 11.458Each (In a Pack of 12) (Exc. Vat)

P.O.A.

Each (In a Pack of 12) (Exc. Vat)

Metsa 12 rolls of 1200 Sheets Toilet Roll, 2 ply

P.O.A.

Each (In a Pack of 12) (Exc. Vat)

Metsa 12 rolls of 1200 Sheets Toilet Roll, 2 ply

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Tork 12 rolls of 1000 Sheets Toilet Roll, 2 ply
€ 11.458Each (In a Pack of 12) (Exc. Vat)

Technical Document

Specifications

Brand

Metsa

Number of Ply

2

Core Diameter

60mm

Number of Sheets

1200

Number of Rolls

12

Metres Per Case

150m

Country of Origin

United Kingdom

You may be interested in
Tork 12 rolls of 1000 Sheets Toilet Roll, 2 ply
€ 11.458Each (In a Pack of 12) (Exc. Vat)