E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

MG Chemicals Acrylic Electronics Varnish & Lacquer for Marine

RS Stock No.: 159-260Brand: MG ChemicalsManufacturers Part No.: 838AR-3.78L
brand-logo
View all in Electronics Varnishes

Technical Document

Specifications

Application

Marine

Maximum Operating Temperature

+120°C

Package Type

Can

Material

Acrylic

Country of Origin

Canada

Stock information temporarily unavailable.

€ 266.77

€ 266.77 Each (Exc. Vat)

€ 330.79

€ 330.79 Each (inc. VAT)

MG Chemicals Acrylic Electronics Varnish & Lacquer for Marine

€ 266.77

€ 266.77 Each (Exc. Vat)

€ 330.79

€ 330.79 Each (inc. VAT)

MG Chemicals Acrylic Electronics Varnish & Lacquer for Marine
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

Marine

Maximum Operating Temperature

+120°C

Package Type

Can

Material

Acrylic

Country of Origin

Canada