Technical Document
Specifications
Brand
MG ChemicalsPackage Size
850 ml
Package Type
Can
Application
EMI/RFI Shielding
Material
Acrylic
Colour
Silver
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Country of Origin
Canada
Stock information temporarily unavailable.
€ 381.42
€ 381.42 Each (Exc. Vat)
€ 472.96
€ 472.96 Each (inc. VAT)
MG Chemicals Silver Acrylic Conformal Coating, 850 ml Can, -40°C min, +120°C max
1
€ 381.42
€ 381.42 Each (Exc. Vat)
€ 472.96
€ 472.96 Each (inc. VAT)
MG Chemicals Silver Acrylic Conformal Coating, 850 ml Can, -40°C min, +120°C max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MG ChemicalsPackage Size
850 ml
Package Type
Can
Application
EMI/RFI Shielding
Material
Acrylic
Colour
Silver
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Country of Origin
Canada